|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-412J
Manufacturer Part #:

412J

Manufacturer:

Description:
DC Fans Size=40x40x25 mm CFM=11.2 VDC=12
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 25 mm
Operating Supply Voltage: 12 VDC
Brand: ebm-papst
Airflow: 19 CFM
Speed: 10300 RPM
Noise: 39 dBA
Power Rating: 2.4 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 40 mm
Length: 40 mm
Series: 400J
Termination Style: Wire Leads
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-350820-2 Terminals 67,857
3-520133-2 Terminals 70,142
209 Cylindrical Battery Contacts, Clips, Holders & Springs 68,856
AD592BNZ Board Mount Temperature Sensors 323
9GA0412P6H001 DC Fans 140
EFB0412VHD DC Fans 395
17501 10 B1 AC Power Cords 1,199
1091M5-125VAC LED Panel Mount Indicators 827
RP3508BBLKGRNGRNNS Illuminated Pushbutton Switches 578
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.65
5:
$29.33
10:
$27.69
25:
$26.36
50:
$24.17
100:
$22.70
250:
$19.77
500:
$19.04

To add to a project, please Log In.

137676470 193569451 100300003 109696197