Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-412H
Manufacturer Part #:

412H

Manufacturer:

Description: Fans 40x20mm 12VDC 8CFM 1.6W 8100RPM 29dB SB
Silverlight Page 2,143, Mouser Enhanced Catalog
PDF Page 2,143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 7.9 CFM
Bearing Type: Ball, Sleeve
Noise: 29 dBA
Speed: 8100 RPM
Power Rating: 1.6 W
Frame Dimensions (mm): 40 mm x 40 mm x 20 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 135 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.23
  10: $15.11
  25: $13.83
  50: $13.01
  100: $11.85
  250: $10.94
  500: $10.19
  1,000: $9.81
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HFBR-1521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
THS4031ID
High Speed Operational Amplifiers 100MHz Low Noise
Texas Instruments
1: $4.72
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
412JHH
Fans 40x25mm 12VDC 14CFM 3.3W 13K RPM 46dB BB
ebm-papst
1: $34.52
PX0833
Ethernet & Telecom Connectors CAT 5E SHIELDED SKT
Bulgin
1: $38.94
60620-1
Power to the Board PIN 20-14 AWG
TE Connectivity / AMP
1: $0.17
KLN900B1/4
Knobs & Dials KNURLED W/ IND LINE
TE Connectivity / Alcoswitch
1: $9.60
1-480426-0
Power to the Board PIN PANEL 4 CIRCUITS
TE Connectivity / AMP
1: $0.52
3-1827233-6
Board to Board & Mezzanine Connectors 44O POS PLUG ...
TE Connectivity / AMP
1: $36.06
IHLP6767GZER5R6M01
Fixed Inductors 5.6uH 20% upto 2MHz
Vishay/Dale
1: $6.10
TPSD157K016R0100
Tantalum Capacitors - Solid SMD 150UF 16V 7343-31
AVX
1: $6.09
1210GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.88
8655MH1501BLF
D-Sub Backshells 15WAY STRT EXIT METAL HOOD
FCI
1: $3.60
1111J1K00470JQT
Multilayer Ceramic Capacitors MLCC - SMD/SMT High ...
Syfer
1: $3.53
SSI-LXR1612GD
LED Panel Mount Indicators 3mm Green
Lumex
1: $2.25
LZ29-1
Fan Cords & Accessories Metal Finger Guard for 40m ...
ebm-papst
1: $4.25
106127-1590
Fiber Optic Connectors METAL LC DPX ADP (W/ SHUTT- ...
Molex
1: $31.96
CY23EP05SXC-1H
Phase Locked Loops - PLL 2.5V 3.3V 10-220 MHz Zero ...
Cypress Semiconductor
1: $5.11
3341-5
D-Sub Tools & Hardware PAN HD CUT SCREW
3M Electronic Solutions Division
1: $0.54
PBPA19001CG2
Racks & Rack Cabinet Accessories 1.75" BEIGE PANEL
Hammond Manufacturing
1: $9.84

137676470 193569451