Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-412FM
Manufacturer Part #:

412FM

Manufacturer:

Description: Fans 40x10mm 12DC 3.5CFM .6W 4300RPM 17dBA SB
Silverlight Page 2,143, Mouser Enhanced Catalog
PDF Page 2,143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 3.5 CFM
Bearing Type: Ball, Sleeve
Noise: 16.5 dBA
Speed: 4300 RPM
Power Rating: 0.6 W
Frame Dimensions (mm): 40 mm x 40 mm x 10 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: 400F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 216 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.15
  10: $11.12
  25: $10.56
  50: $9.42
  100: $9.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RFS1E220MCN1GS
Aluminum Organic Polymer Capacitors 22UF 25V 20%
Nichicon
1: $1.55
97-3057-12-6
Circular MIL Spec Strain Reliefs & Adapters CABLE ...
Amphenol Industrial
1: $8.55
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
142-0901-401
RF Adapters - In Series BLHD JACK TO JACK
Johnson / Emerson Connectivity Solutions
1: $18.84
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $7.05
16282-2PG-315
Standard Circular Connector 2P PIN CABLE END
Conxall / Switchcraft
1: $4.28
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
132171
RF Adapters - In Series SMA PLUG TO JACK STRAIGHT ...
Amphenol Connex
1: $5.79
7282-4SG-300
Standard Circular Connector 4P SOCKET PNL MNT
Conxall / Switchcraft
1: $6.36
AD0412LB-G70(T)-LF
Fans 40mm 12VDC 5CFM
ADDA
1: $11.26
412FH
Fans 40x10mm 12DC 5.3CFM .8W 6000RPM 26dBA SB
ebm-papst
1: $13.33
1402DV
Enclosures, Boxes, & Cases 7.3 x 7.1 x 2.4 Aluminu ...
Hammond Manufacturing
1: $46.56
412F
Fans 40x10mm 12DC 4.7CFM .7W 5400RPM 23dBA SB
ebm-papst
1: $13.11
LZ60
Fan Cords & Accessories Fan Filter
ebm-papst
1: $7.49

137676470 193569451