Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-4114NH6
Manufacturer Part #:

4114NH6

Manufacturer:

Description: Fans 119x38 24DC 259CFM 65W 8400RPM 73dBA BB
Silverlight Page 2,145, Mouser Enhanced Catalog
PDF Page 2,145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 24 V
Airflow: 259 CFM
Bearing Type: Ball
Noise: 73 dBA
Speed: 8400 RPM
Power Rating: 65 W
Frame Dimensions (mm): 119 mm x 119 mm x 38 mm
Housing Material: Steel
Termination Style: Wire Leads
Series: 4100N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 18 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.16
  5: $73.41
  10: $71.80
  25: $62.86
  50: $59.05
  100: $51.43
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SCA61T-FA1H1G-1
Vibration & Tilt Sensors 1-Axis Inclinometer Analo ...
Murata Electronics
1: $48.74
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT4232HQ-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
SN65HVD10D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.77
LMV7219M5/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.16
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
LZ30
Fan Cords & Accessories MTL FINGER GRD 4000/9000 S ...
ebm-papst
1: $6.04
MR2A16ACYS35
NVRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM
Everspin Technologies
1: $26.26
SDU500-5
UPS - Uninterruptible Power Supplies 500VA/300W 23 ...
Sola/Hevi-Duty
1: $352.17
5520425-3
Ethernet & Telecom Connectors 6 PCB TOP ENTRY
TE Connectivity / AMP
1: $0.99
0154007.DR
Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Littelfuse
1: $2.10
AT25DF321A-SH-T
Flash SPI Dataflash 32MB 2.7-3.6V 100MHz
Adesto Technologies
1: $2.50
0154008.DR
Fuses Fuseblock w/ fuse 8A OMNI BLOK 154
Littelfuse
1: $1.60
135-3711-201
RF Connectors SMT SRT JCK .197" H
Johnson / Emerson Connectivity Solutions
1: $5.56
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
132360
RF Connectors SMA MALE RESISTOR CAP 50 OHM
Amphenol Connex
1: $2.14
21039-0277
FFC / FPC Jumper Cables 6" JUMPER 12 CIRCUIT
Molex
1: $2.71
43202-8919
Ethernet & Telecom Connectors RA 8/8 RJ-45 low pro ...
Molex
1: $2.37
AT17LV010A-10JU
FPGA - Configuration Memory 1M-BIT CONFIG EEPROM A ...
Atmel
1: $12.82
4114NH5
Fans 119x38 24V 390CFM 45W 7500RPM 70dBA BB
ebm-papst
1: $71.80

000000001