|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-4114N/2H8P
Manufacturer Part #:

4114N/2H8P

Manufacturer:

Description:
DC Fans 119x38mm, 24VDC 336CFM/120W/Ball
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 119 mm
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Operating Supply Voltage: 24 VDC
Airflow: 336 CFM
Speed: 11000 RPM
Brand: ebm-papst
Bearing Type: Ball
Noise: 78 dBA
Power Rating: 120 W
Housing Material: Metal
Termination Style: Wire Leads
Current Type: DC
Height: 119 mm
Length: 119 mm
Series: 4100N
Width: 38 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8065ARTZ-REEL7 Operational Amplifiers - Op Amps 4,745
3044076 DIN Rail Terminal Blocks 3,987
SP-240-24 Switching Power Supplies 61
3022276 Terminal Block Tools & Accessories 2,676
TRA3M XLR Connectors 306
4606N AC Fans 122
RSP-750-24 Switching Power Supplies 3
Z10-20-U Bench Top Power Supplies 2
3047028 Terminal Block Tools & Accessories 3,887
4724 Mounting Hardware 4,732
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$141.97
5:
$138.56
10:
$130.82
25:
$124.61
50:
$114.25
100:
$107.32

To add to a project, please Log In.

109696197 100300003