Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-4112NH4
Manufacturer Part #:

4112NH4

Manufacturer:

Description: Fans 119x38 12V 208.9CFM 32W 6800RPM 67dBA BB
Silverlight Page 2,145, Mouser Enhanced Catalog
PDF Page 2,145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 24 V
Airflow: 208.9 CFM
Bearing Type: Ball
Noise: 67 dBA
Speed: 6800 RPM
Power Rating: 30 W
Frame Dimensions (mm): 119 mm x 119 mm x 38 mm
Housing Material: Steel
Termination Style: Wire Leads
Series: 4100N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.32
  5: $64.16
  10: $62.75
  25: $54.94
  50: $51.61
  100: $44.95
  250: $43.29
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ30
Fan Cords & Accessories MTL FINGER GRD 4000/9000 S ...
ebm-papst
1: $6.04
G5LA-14-DC24
General Purpose Relays Power PCB Relay SPDT 24VDC ...
Omron Electronics
1: $1.46
38720-6203
Barrier Terminal Blocks .375 PCB 3P PC terminal st ...
Molex
1: $2.73
1.20123.0210000
Switch Accessories
C&K Components
1: $21.32
MCP4922-E/P
Digital to Analog Converters - DAC Dual 12-bit SPI ...
Microchip Technology
1: $2.76
405F
Blowers 40x10mm 5VDC 4.7CFM .7W 5400RPM 23dBA SB
ebm-papst
1: $15.26
3030349
Terminal Block Tools & Accessories FBS 5-6 5 POS B ...
Phoenix Contact
1: $2.11
RH050R5000FE02
Wirewound Resistors - Chassis Mount 50watts 0.5ohm ...
Vishay/Dale
1: $9.78
254-PS603-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.32
MJ11032G
Transistors Darlington 50A 120V Bipolar Power NPN
ON Semiconductor
1: $8.68
TEH100MR500JE
Current Sense Resistors - Through Hole 100W 0.5 oh ...
Ohmite
1: $11.36
BK/HKP-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.72
3049042
DIN Rail Terminal Blocks RT 8 2-14AWG GRAY
Phoenix Contact
1: $9.09
MCP3204-CI/P
Analog to Digital Converters - ADC 12-bit SPI 4 Ch ...
Microchip Technology
1: $3.34
3049026
DIN Rail Terminal Blocks RT 5 10-26AWG GRAY
Phoenix Contact
1: $3.31
586-1106-103F
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET F ...
Dialight
1: $5.46
370
Lamps T1 3/4 Incndsct Lamp 18V 1.89 lm
JKL Components
1: $0.60
336
Lamps 14V .08A
JKL Components
1: $0.90
8412NGME
Blowers 80x25 12DC 34.1CFM 1.4W 2600RPM 26dB SB
ebm-papst
1: $18.49
TIGK54-2L-D-RD-A
Rocker Switches & Paddle Switches ON-NONE-OFF SPST ...
Carling Technologies
44: $12.55

000000001