Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-405
Manufacturer Part #:

405

Manufacturer:

Description: Blowers 40x20mm 5VDC 5.9CFM .9W 6000RPM 18dBA SB
Silverlight Page 2,143, Mouser Enhanced Catalog
PDF Page 2,143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Current Type: DC
Supply Voltage: 5 V
Airflow: 5.9 CFM
Bearing Type: Sintec
Noise: 18 dBA
Speed: 6000 RPM
Power Rating: 0.9 W
Frame Dimensions (mm): 40 mm x 20 mm x 40 mm
Housing Material: Polybutylene Terephthalate
Termination Style: Wire Leads
Series: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.48
  10: $19.05
  25: $16.53
  50: $15.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
ATMEGA8515L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
MAX483CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
T520D337M006ATE010
Tantalum Capacitors - Polymer SMD 6.3volts 330uF 2 ...
Kemet
1: $2.25
612FL
Fans 60x15 12DC 11.2CFM .4W 2650RPM 16dBA SB
ebm-papst
1: $19.24
0154002.DRT
Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T
Littelfuse
1: $2.78
3839
RF Connectors BNC DUST CAP W/CHAIN
Pomona Electronics
1: $3.10
MAX3222EEAP+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $7.95
ST485BDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $1.22
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
DS1305EN+
Real Time Clock Serial Alarm RTC 3-Wire
Maxim Integrated
1: $6.27
ISO7240CFDWR
Isolator Interface IC Quad 4/0.25Mbps Dig Iso Sel ...
Texas Instruments
1: $4.05
TLC7733IPWR
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $2.22
TRJC106K035R0600
Tantalum Capacitors - Solid SMD 10uF 35VDC 10%
AVX
1: $1.36
LZ29-1
Fan Cords & Accessories Metal Finger Guard for 40m ...
ebm-papst
1: $4.25
G40-2
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.60
C317C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.42
FN9233B-3-06
AC Power Entry Modules 3A 250VAC Medical mounting ...
Schaffner
1: $6.18
EC2SC-12S05
DC/DC Converters 14.4-25W 9-18V 5.0V 5000mA
Cincon
1: $67.39

157914811 181001203