|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-3412NHH
Manufacturer Part #:

3412NHH

Manufacturer:

Description:
DC Fans 12VDC 92X25MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 92 mm
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 60 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 39 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 92 mm
Length: 92 mm
Packaging: Bulk
Series: 3400N
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNO055 IMUs - Inertial Measurement Units 4,081
MC22FF471J-F Mica Capacitors 177
MC22FF911J-TF Mica Capacitors 314
MC22FF122J-TF Mica Capacitors 395
MC22FF102J-F Mica Capacitors 1,335
83-1R-RFX RF Connectors / Coaxial Connectors 119
C1825C472JBGACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 613
112036-0037 Ethernet Modules 2
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.30
5:
$26.13
10:
$24.66
25:
$23.48
50:
$21.53
100:
$20.22
250:
$17.61
500:
$16.96

To add to a project, please Log In.

131082725 109696197 100300003