|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-3412NG
Manufacturer Part #:

3412NG

Manufacturer:

Description:
DC Fans Size=92x92x25 mm CFM=49 VDC=12
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 92 mm
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 49.4 CFM
Brand: ebm-papst
Bearing Type: Ball, Sleeve
Noise: 32 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Current Type: DC
Height: 92 mm
Length: 92 mm
Packaging: Bulk
Series: 3400N
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHD-4.3-480272EF-ATXL#-T TFT Displays & Accessories 1,858
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.28
5:
$21.32
10:
$20.13
25:
$19.16
50:
$17.57
100:
$16.50
250:
$14.37
500:
$13.84

To add to a project, please Log In.

131082725 109696197 100300003