|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-2214F/2TDHHO
Manufacturer Part #:

2214F/2TDHHO

Manufacturer:

Description:
DC Fans 200x51 24V 552.9CFM 54W 5000RPM 66dBA BB
Mouser Online Catalog Page 2,145, Mouser Online Catalog
PDF Page 2,145, PDF Catalog Page
2214F/2TDHHO Datasheet 2214F/2TDHHO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 200 mm
Frame Dimensions - mm: 220 mm x 200 mm x 51 mm
Operating Supply Voltage: 24 VDC
Airflow: 552.9 CFM
Speed: 5000 RPM
Brand: ebm-papst
Bearing Type: Ball
Noise: 66 dBA
Power Rating: 54 W
Housing Material: Aluminum
Current Type: DC
Height: 200 mm
Length: 220 mm
Packaging: Bulk
Series: 2200 FTD
Termination Style: Wire Leads
Width: 51 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,925
ABDN-ER-DP551 WiFi / 802.11 Modules 225
ST1S14PHR Voltage Regulators - Switching Regulators 16,867
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,579
3-1437290-7 Automotive Connectors 4,185
HSMG-C150 Standard LEDs - SMD 53,329
APD3224ZGC-F01 Standard LEDs - SMD 14,175
SS26T3G Schottky Diodes & Rectifiers 6,531
WP934EW/GD LED Circuit Board Indicators 5,609
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$206.48
5:
$201.52
10:
$190.26
25:
$181.23
50:
$166.17

To add to a project, please Log In.

184661330 100300003 109696197