United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 714-DVPB-HD-1CH-HD
Manufacturer Part #:

DVPB-HD-1Channel-HD-Input

Manufacturer:

Description: Development Boards & Kits - ARM 1-CH HD INPUT
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: eInfochips
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Core: DaVinci
Interface Type: RGB
Core Architecture: ARM + DSP
Data Bus Width: 32 bit



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 1 View Delivery Dates

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $105.00
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-MKI082V1
Acceleration Sensor Development Tools LPY4150 Adap ...
STMicroelectronics
1: $22.50
MOD-MMA7260
Development Boards & Kits - ARM 3-AXIS ACCELEROMET ...
Olimex Ltd.
1: $50.00
DVPB-HD-4Channel-SD-Input
Development Boards & Kits - TMS320 4-CH SD INPUT
eInfochips
1: $210.00
DVPB-HD
Development Boards & Kits - TMS320 HD DIGITAL VIDE ...
eInfochips
1: $1,135.07
DVPB-HD-Aluminum-Enclosure
Processor Accessories ALUMINUM METAL ENCLOSURE
eInfochips
1: $49.00
EVL6562A-TM-80W
Power Management IC Development Tools L6562A-TM-80 ...
STMicroelectronics
1: $12.50


188760711