Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-65800
Manufacturer Part #:

conga-TEVAL

Manufacturer:

Description: Development Boards & Kits - x86 EVAL CARRIER BOARD COM EXPRESS TYPE 6
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 70, Mouser Enhanced Catalog
PDF Page 70, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
RoHS: RoHS Compliant Details
Product: COM Express Carrier Boards
Form Factor: COM Express Type 6
Tool Is For Evaluation Of: COM Express Compact/Basic Type 6 Modules
Core: AMD Ontario, Intel Atom, Intel Celeron, Intel Core 2 Duo, Intel i3/i5/i7
Interface Type: Ethernet, HDMI, PCI, USB
Operating Supply Voltage: 12 V
Description/Function: Supports COM Express Compact and Basic modules using connector pinout type 6
Dimensions: 294 mm x 244 mm
For Use With: COM Express Compact/Basic Type 6 Modules
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Part # Aliases: CONGA-CET6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $436.35
  5: $427.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EXPRESS-BASE6
Development Boards & Kits - x86 REF CARRIER BRD FO ...
Ampro By ADLINK
1: $389.00


000000001