Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-15060
Manufacturer Part #:

conga-QA6/HSP-B

Manufacturer:

Description: Heat Sinks HEATSPREADER FOR conga-QA6 2.7mm
Lifecycle: New At Mouser
Silverlight Page 70, Mouser Enhanced Catalog
PDF Page 70, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
RoHS: RoHS Compliant Details
Product: Heat Sink Accessories
Designed for: conga-QA6
Series: conga-QA6 Qseven
Part # Aliases: 15060
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.00
  10: $28.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.07
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.00
55917-500LF
USB Connectors USB + POWER
FCI
1: $4.68
132289
RF Connectors SMA END LAUNCH PCB MNT JACK .062 GOL ...
Amphenol Connex
1: $4.64
conga-MCB/Qseven
Development Boards & Kits - x86 MINI-CARRIER BOARD ...
congatec
1: $239.00
conga-QEVAL
Development Boards & Kits - x86 EVALUATION CARRIER ...
congatec
1: $359.00
ABM10-24.576MHZ-E20-T
Crystals +/-20ppm 24.576MHZ
ABRACON
1: $1.95
Single DVI-D ADD2 Card
Modules Accessories ADD2 DISPLAY ADAPTER CARD WITH ...
congatec
1: $57.00
ERJ-1GNJ243C
Thick Film Resistors - SMD 0201 24Kohm 5% Halogen ...
Panasonic Electronic Components
15000: $0.01
GRM033R71C102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.10
PSAC09R-050-R
Plug-In AC Adapters 9W 5V 1.8A Micro-USB Connector
Phihong
1: $14.74
ABM11-48.000MHZ-B7G-T
Crystals 48.0MHz 10pF -20C +70C 15ppm
ABRACON
1: $2.04
EFM32GG330F1024
ARM Microcontrollers - MCU 1024KB FL 128KB RAM
Energy Micro
1: $12.99
GRM033R71C331KD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330PF ...
Murata Electronics
1: $0.10
RK73H1HTTC7500F
Thick Film Resistors - SMD 750 OHM 1%
KOA Speer
1: $0.07
ERJ-1GNF4702C
Thick Film Resistors - SMD 0201 47Kohm 1% Halogen ...
Panasonic Electronic Components
1: $0.24
TLV320ADC3101IRGET
Audio A/D Converter ICs 92dB (16B) Low Power Stere ...
Texas Instruments
1: $4.05
conga-QA6-CSP-B
Heat Sinks PASSIVE COOLING SOL conga-QA6 2.7mm
congatec
1: $34.00
conga-QA6/E680-1G
Computer-On-Modules - COM QSEVEN INTEL ATOM E680 1 ...
congatec
1: $359.00

000000001