|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
787-15062
Manufacturer Part #:

conga-QA6-CSP-B

Manufacturer:

Description:
Heat Sinks PASSIVE COOLING SOL conga-QA6 2.7mm
Mouser Online Catalog Page 82, Mouser Online Catalog
PDF Page 82, PDF Catalog Page
conga-QA6-CSP-B Datasheet conga-QA6-CSP-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: -
Fin Style: -
Thermal Resistance: -
Length: -
Width: -
Height: -
Designed for: conga-QA6
Brand: congatec
Color: -
Diameter: -
Packaging: Bulk
Series: conga-QA6 Qseven
Part # Aliases: 15062
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.58
10:
$31.62

To add to a project, please Log In.

145721307 100300003