Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-42735
Manufacturer Part #:

conga-QA-CSP-B

Manufacturer:

Description: Heat Sinks PASSIVE COOLING SOL conga-QA 2.7mm
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
RoHS: RoHS Compliant Details
Product: Heat Sink Accessories
Mounting Style: Screw
Designed for: conga-QA
Color: Orange
Series: conga-QA Qseven
Part # Aliases: 42735
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.00
  10: $28.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
conga-QA/Z510-1G
Computer-On-Modules - COM QSEVEN INTEL ATOM Z510 1 ...
congatec
1: $266.87
LM22679EVAL/NOPB
Power Management IC Development Tools LM22679 EVAL ...
Texas Instruments
1: $26.69
conga-QA/HSP-B
Heat Sinks HEATSPREADER FOR conga-QA 2.7mm
congatec
1: $27.00

000000001