Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-011115
Manufacturer Part #:

conga-LDVI/EPI

Manufacturer:

Description: Interface Development Tools LVDS / DVI CONVERTER BOARD FOR FLAT PANEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Platforms
Type: LVDS to DVI-D
Tool Is For Evaluation Of: DS90CF386, TFP410
Interface Type: DVI-D
Operating Supply Voltage: 5 V
Dimensions: 100 mm x 45 mm
Operating Supply Current: 250 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.00
  2: $53.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
1779987
Pluggable Terminal Blocks MSTBT 2.5/2-ST-5.08
Phoenix Contact
1: $2.60
DF14-2628SCFA
Headers & Wire Housings 26-28 AWG SOCKET GOLD CONT ...
Hirose Connector
1: $0.26
DF19-2830SCFA
Headers & Wire Housings MALE CONTACT GOLD 28-30 AW ...
Hirose Connector
1: $0.25
PIC32MX795F512L-80V/PT
32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG ...
Microchip Technology
1: $12.34
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
FI-X30H
FFC & FPC Connectors 30P CRIMP PLUG HOUSING
JAE Electronics
1: $3.27
S1751-46
Test Points SMT TEST TERMINAL
Harwin
1: $0.39
TNPW06035K76BEEA
Thin Film Resistors - SMD 5.76Kohms .1% 25ppm
Vishay
1: $0.37
Single DVI-D ADD2 Card
Modules Accessories ADD2 DISPLAY ADAPTER CARD WITH ...
congatec
1: $57.00
A3C-32DA-2DSC(71)
Headers & Wire Housings 32P DR STRT RECPT 2MM LEAD ...
Hirose Connector
1: $2.68
MMBD4148,215
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.05
RN731JTTD4990B25
Thin Film Resistors - SMD 1/16W 499ohm 0.1% 25ppm
KOA Speer
1: $0.50


000000001