|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
787-45458
Manufacturer Part #:

conga-ELX/Deep Drawn HSP-B

Manufacturer:

Description:
Heat Sinks HEATSPREADER FOR conga-ELX 2.7mm DD
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: congatec
Product: Heat Sinks
Mounting Style: Screw
Fin Style: Plate
Thermal Resistance: -
Length: 114 mm
Width: 96 mm
Height: 8 mm
Designed for: conga-ETX, conga-XTX
Color: -
Diameter: -
Packaging: Bulk
Series: conga-ELX ETX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.00
10:
$13.50

To add to a project, please Log In.

100300003 145721307