|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
787-64714
Manufacturer Part #:

conga-CKIT

Manufacturer:

Description:
Development Boards & Kits - x86 COM EXPRESS STARTER KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant By Exemption Details
Brand: congatec
Product: Starter Kits
Tool Is For Evaluation Of: COM Express Compact/Basic Type 2 Modules
Core: AMD Ontario, Intel Atom, Intel Celeron, Intel Core 2 Duo, Intel i3/i5/i7
Description/Function: COM-Express starter kit, includes conga-CEVAL (PN: 065749), conga-CDEBUG (PN: 047854), conga-FPA2, Dual DVI-D ADD2 card (PN: 013226), Power supply, USB-Stick, without COM Express-module
For Use With: COM Express Compact/Basic Type 2 Modules
Form Factor: COM Express Type 2
Interface Type: IDE, SATA, USB
Operating Supply Voltage: 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,488.67

To add to a project, please Log In.

164691619 153566726 147914401 192564755