Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-87477
Manufacturer Part #:

conga-CA/Z510-512

Manufacturer:

Description: Computer-On-Modules - COM COM EXPRESS INTEL ATOM Z510 1.1GHz
Silverlight Page 70, Mouser Enhanced Catalog
PDF Page 70, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: COM Express Compact Type 2
Processor Type: Intel Atom Z510
Frequency: 1.1 GHz
Memory Size: 512 MB
Memory Type: DDR2, L2 Cache
Interface Type: EIDE, Ethernet, I2C, PCI, SATA, USB
Operating Supply Voltage: 12 V
Power Consumption: 5 W
Maximum Operating Temperature: + 60 C
Dimensions: 95 mm x 95 mm
Backup Battery: Yes
Description/Function: COM Express Compact module with Intel Atom Z510 and Intel system controller hub US15W processor 1.1 GHz, 512 KB L2 cache, 400 MHz FSB and 512 MB DDR2 400MT/s onboard memory.
Instruction / Data Cache Memory: 512 KB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.00
  10: $315.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
UMK325C7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.96
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
3-1827253-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $12.78
UA78L05CPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.20
SN65HVD235D
CAN Interface IC Standby Mode Auto Loop-back
Texas Instruments
1: $2.70
IHLP1212BZER1R5M11
Fixed Inductors 1.5uH 20%
Vishay/Dale
1: $1.10
MCP1703T-3302E/MB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
MCS1632R010FER
Current Sense Resistors - SMD 1W 0.01 ohm 1%
Ohmite
1: $0.35
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
ADS7841EB
Analog to Digital Converters - ADC 12-Bit 4-Ch Ser ...
Texas Instruments
1: $8.33
HRPG-AD32#16C
Encoders RPG Detent 32CPR
Avago Technologies
1: $30.40
V5.5MLA1206H
Varistors 5.5V 150A 3500pF
Littelfuse
1: $0.69
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
RS60N1219A04
Slide Potentiometers 10K OHM A TAPER
ALPS
1: $8.00
LI-VM34LP
Daughter Cards & OEM Boards MT9V034 GLOBAL SHUTTER ...
Leopard Imaging
1: $79.00

181608471