Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-99881
Manufacturer Part #:

conga-CA/Z510-512 PCIe

Manufacturer:

Description:
Computer-On-Modules - COM COM EXPRESS INTEL ATOM Z510 1.1GHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Backup Battery: Backup Battery
Form Factor: COM Express Compact Type 2
Processor Brand: Intel
Processor Type: Intel Atom Z510
Chipsets: US15W
Frequency: 1.1 GHz
Memory Size: 512 MB
Memory Type: DDR2, L2 Cache
Interface Type: EIDE, Ethernet, I2C, PCI, SATA, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 60 C
Dimensions: 95 mm x 95 mm
Brand: congatec
Cache Memory: 512 KB
Description/Function: COM Express Compact module with Intel Atom Z510 and Intel system controller hub US15W processor 1.1 GHz, 512 KB L2 cache, 400 MHz FSB and 512 MB DDR2 400MT/s onboard memory.
Minimum Operating Temperature: 0 C
Power Consumption: 5 W
Processor Series: Intel Atom Z500
Series: conga-CA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.00
  10: $315.00

To add to a project, please Log In.

181608471 153501939 137337460 146241749 192564755