Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-46024
Manufacturer Part #:

conga-BM57/CSA-HP-B

Manufacturer:

Description:
Heat Sinks ACTIVE COOLING SOL conga-BM57 2.7mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sink Accessories
Height: 20 mm
Designed for: conga-BM57
Brand: congatec
Series: conga-BM57 COM Express
Part # Aliases: 46024
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.56
  10: $65.64

To add to a project, please Log In.

100300003