Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-41020
Manufacturer Part #:

conga-BAF/HSP-B

Manufacturer:

Description: Heat Sinks HEATSPREADER FOR conga-BAF 2.7mm
Lifecycle: New At Mouser
Silverlight Page 70, Mouser Enhanced Catalog
PDF Page 70, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
RoHS: RoHS Compliant Details
Product: Heat Sink Accessories
Designed for: conga-BAF
Series: conga-BAF COM Express
Part # Aliases: 41020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.00
  10: $38.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
conga-BAF/T56N
Computer-On-Modules - COM COM EXPRESS AMD ONTARIO ...
congatec
1: $379.00
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
A15727-00
Thermal Interface Products Tpcm 5810 9x9" 3.8 W/mK ...
Laird Technologies / Thermal Solutions
1: $31.97
conga-BAF/T40N
Computer-On-Modules - COM COM EXPRESS AMD ONTARIO ...
congatec
1: $359.00
A12625-09
Thermal Interface Products Tflex 6110 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $179.78
conga-BAF/CSA-B
Heat Sinks ACTIVE COOLING SOL conga-BAF 2.7mm
congatec
1: $69.00
conga-BAF/CSP-B
Heat Sinks PASSIVE COOLING SOL conga-BAF 2.7mm
congatec
1: $59.00

000000001