Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
787-41025
Manufacturer Part #:

conga-BAF/CSP-B

Manufacturer:

Description: Heat Sinks PASSIVE COOLING SOL conga-BAF 2.7mm
Lifecycle: New At Mouser
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: congatec
RoHS: RoHS Compliant Details
Series: conga-BAF COM Express
Part # Aliases: 41025
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.00
  10: $58.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
conga-BAF/HSP-B
Heat Sinks HEATSPREADER FOR conga-BAF 2.7mm
congatec
1: $39.00
conga-BAF/CSA-B
Heat Sinks ACTIVE COOLING SOL conga-BAF 2.7mm
congatec
1: $69.00
conga-BAF/T44R
Computer-On-Modules - COM COM EXPRESS AMD ONTARIO ...
congatec
1: $349.00
A15727-00
Thermal Interface Products Tpcm 5810 9x9" 3.8 W/mK ...
Laird Technologies / Thermal Solutions
1: $31.97
A12625-09
Thermal Interface Products Tflex 6110 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $179.78

000000001