|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
787-052147
Manufacturer Part #:

cab-LVDV-PWR-10-15

Manufacturer:

Description:
Ribbon Cables / IDC Cables POWER CABLE FOR LVDS TO DVI ADAPTER
Share |
Manufacturer: congatec
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Brand: congatec
Product: Ribbon Cables
Type: Power Supply Cable
Connector End A: DVI
Connector End B: LVDS
Connector End B Pin Count: 10
Length: 15 cm
Description/Function: Data cable for conga-LVDI LVDS to DVI adapter, dual row 2.54mm 10 pin IDC receptacle, 1.27mm pitch ribbon cable
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-C211-30 USB Connectors 237
709296001017006 Headers & Wire Housings 13,010
conga-LDVI/EPI Interface Development Tools 19
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.00
2:
$17.34

To add to a project, please Log In.

157845746 179804822