|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-USB-BOX
Manufacturer Part #:

USB-BOX

Manufacturer:

Description:
Interface Development Tools USB IDC Socket Conv Demoboards USB Box
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: ams
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: USB/IDC Socket Coverters
Type: USB to IDC
Tool Is For Evaluation Of: ams Evaluation Boards
Brand: ams
Description/Function: The USB Box is used to connect most of austrimicrosystems' evaluation boards with a PC via USB
For Use With: ams Evaluation Boards
Interface Type: IDC, USB
Packaging: Bulk
Series: USB-BOX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 1,354
LQH2HPN1R0MGRL Fixed Inductors 3,666
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 547
USB-MSP430-FPA-GANG-JB Programmers - Processor Based 21
LPS25HBTR Board Mount Pressure Sensors 6,497
LSM6DS3TR IMUs - Inertial Measurement Units 9,010
SST25VF080B-80-4I-SAE Flash Memory 16,343
CD143A-SR05 TVS Diode Arrays 14,206
FH12-40S-0.5SH(55) FFC & FPC Connectors 4,940
MAL214038331E3 Aluminum Electrolytic Capacitors - Leaded 181
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.25

To add to a project, please Log In.

153566726 192564755 197847692 147914401