Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TSL3301CL
Manufacturer Part #:

TSL3301CL

Manufacturer:

Description: Light To Frequency & Light To Voltage Linear Sensor Array 300dpi 102 pixel
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Peak Wavelength: 660 nm
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Reel
Supply Current: 11 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
83 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.15
  10: $5.87
  100: $5.30
  250: $4.87
  500: $4.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.87
  2,000: $3.82
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-FM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.29
UMK325AB7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.80
VLMS1500-GS08
Standard LEDs - SMD 0402 SUPER RED Non-Diff
Vishay Semiconductors
1: $0.09
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
KXTF9-2050
Accelerometers - Board Mount 3.3V DIGITAL I2C 2g 4 ...
Kionix
1: $3.47
APDS-9702-020
Proximity Sensors Sigl Conditioning IC f/ Opt Prox ...
Avago Technologies
1: $2.48
AT25256B-SSHL-B
EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3
Atmel
1: $1.61
39100-0808
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.82
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
TPS2034D
Power Switch ICs - USB 2.2A 2.7-5.5V Sngl Hi-Side ...
Texas Instruments
1: $2.62
TXS0102DCTR
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $0.80
KMS221G LFS
Tactile Switches Tact
C&K Components
1: $0.29
APDS-9801
Proximity Sensors Digital PS / ALS
Avago Technologies
1: $3.50
MPL115A1
Board Mount Pressure / Force Sensors SPI VERSION P ...
Freescale Semiconductor
1: $2.04


193949542