|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-TSL2772EVM
Manufacturer Part #:

TSL2772EVM

Manufacturer:

Description:
Optical Sensor Development Tools Proximity w Ambient Light Sensing Eval
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 336, Mouser Online Catalog
PDF Page 336, PDF Catalog Page
TSL2772EVM Datasheet TSL2772EVM Datasheet
Share |
Manufacturer: ams
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Systems
Type: Ambient Light, Proximity Sensors
Tool Is For Evaluation Of: TSL2772
Operating Supply Voltage: 5 V
Brand: ams
Description/Function: Comes with everything needed to evaluate the ams TSL2772 proximity sensor with ambient light sensing device family
Interface Type: USB
Packaging: Bulk
Series: TSL2772
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7250 Infrared Emitters 21,952
A000066 Development Boards & Kits - AVR 1,624
A000062 Development Boards & Kits - ARM 472
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 1,153
NC7SV04P5X Inverters 32,710
VEMD2023X01 Photodiodes 7,180
VEMD6110X01 Photodiodes 5,310
VEMT2023X01 Phototransistors 5,098
TSL26713FN Proximity Sensors 1,596
VSMB10940 Infrared Emitters 3,102
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$137.50

To add to a project, please Log In.

187444768 139925400 153566726 121159121 142336017 195346910 115506145 147914401 146259450 179002910 192564755