|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TSL27711FN
Manufacturer Part #:

TSL27711FN

Manufacturer:

Description:
Optical Sensors - Light to Digital Converters Light to Digital w/Proximity
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light to Digital Converters
RoHS: RoHS Compliant Details
Brand: ams
Data Bus Width: 16 bit
Peak Wavelength: 640 nm, 850 nm
Maximum Operating Frequency: 795 kHz
Operating Supply Current: 175 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Package / Case: DFN-6
Operating Supply Voltage: 2.4 V to 3.6 V
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Packaging: Reel
Resolution: 16 bit
Factory Pack Quantity: 3500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A10340 Antennas 2,546
SDS001 Detector Switches 1,257
ST3222CTR Buffers & Line Drivers 1,348
SFH 4451 Infrared Emitters - High Power 10,626
LQW18AN10NJ00D Fixed Inductors 3,745
LQW18AN6N8C00D Fixed Inductors 5,061
GRM188R61A475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,837
Real Time Availability
Stock:
1,533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.03
10:
$1.84
25:
$1.64
100:
$1.47
250:
$1.31
500:
$1.15
$0.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.885
$0.883
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 131063780 123035900 146259450 179002910 197847692 115506145 142336017 147914401 195346910