|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TSL26713FN
Manufacturer Part #:

TSL26713FN

Manufacturer:

Description:
Proximity Sensors Prox Det LTD I2C 6 Pin ODFN
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: ams
Sensing Method: Optical
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Length: 2 mm
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V
Package / Case: FN-6
Packaging: Reel
Factory Pack Quantity: 3500
Width: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7250 Infrared Emitters 21,952
HDC1008YPAT Board Mount Humidity Sensors 2,937
QN9020/DY RF System on a Chip - SoC 2,624
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,880
SFH 4056-NQ Infrared Emitters 21,548
BLUENRGQTR RF Microcontrollers - MCU 2,432
CX3225GB32000P0HPQCC Crystals 3,707
MTCH101-I/OT Proximity Sensors 5,253
NUF2042XV6T1G ESD Suppressors 4,825
HFW12S-2STAE1LF FFC & FPC Connectors 1,727
Real Time Availability
Stock:
1,596 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.42
10:
$1.28
25:
$1.14
100:
$1.03
250:
$0.918
500:
$0.803
$0.664
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.618
$0.617
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113264130 139978628 187620208 176040977 142336017 195346910