Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-TSL2591EVM
Manufacturer Part #:

TSL2591EVM

Manufacturer:

Description: Optical Sensor Development Tools Light to Digital Converter Eval Kit
Lifecycle: New At Mouser
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: TSL2591
Interface Type: I2C
Brand: ams
Description/Function: Light to digital converter
Packaging: Bulk
Product Type: Evaluation Kit
Series: TSL2591
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BZ05FB682ZSB
Supercapacitors / Ultracapacitors 15volt 6.80MF 80 ...
AVX
1: $16.37
R-78E3.3-0.5
Non-Isolated DC/DC Converters 3.3V 500MA OUT THRU
RECOM Power
1: $3.40
CRBNB-GB-351
Development Boards & Kits - ARM FEZ CERBUINO BEE D ...
GHI Electronics
1: $37.95
MFP-3/64-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/64, ...
3M Electronic Specialty
1: $2.25
MCP6004-I/P
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Microchip Technology
1: $0.48
SN74LVC245AN
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.60
MAX44009EVKIT#
Optical Sensor Development Tools MAX44009 Eval Kit
Maxim Integrated
1: $110.41
74HC4050N,652
Buffers & Line Drivers HEX H/L LEVEL SHFTER
NXP Semiconductors
1: $1.35
CHE100W-24S48
Isolated DC/DC Converters 100W 9-36VDC 48V @ 2.1A ...
Cincon
1: $136.73
OD5210-12HB
Fans Fan 52x10 12VDC Ball Wire 12cfm 38dBA
Orion Fans
1: $9.81
1700/10-CUT-LENGTH
Flat Cables .050 10 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $0.38


128434881 153566726 142336017 121159121 197847692