Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TSL2560T
Manufacturer Part #:

TSL2560T

Manufacturer:

Description: Optical Sensors - Light to Digital Converters Ambient Light Sensor Light to Digital
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light to Digital Converters
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Peak Wavelength: 640 nm
Maximum Operating Frequency: 400 kHz
Operating Supply Voltage: 2.7 V to 3.6 V
Operating Current: 0.6 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Package / Case: TMB-6
Packaging: Reel
Interface Type: 2-Wire SMBus or I2C serial
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Resolution: 16 bit
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,566 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.78
  10: $2.25
  100: $1.80
  500: $1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.30
  2,000: $1.21
  5,000: $1.20
  10,000: $1.17
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
OPA211IDGKT
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.27
INA826AIDGKR
Instrumentation Amplifiers PREC,200UA SPLY CRNT 36 ...
Texas Instruments
1: $2.67
TMP100NA/3K
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.82
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.01
LIS3DHTR
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
WSL25121L000FEA
Current Sense Resistors - SMD 1watt .001ohms 1%
Vishay/Dale
1: $1.50
FAN4174IS5X
Operational Amplifiers - Op Amps Single RRIO CMOS ...
Fairchild Semiconductor
1: $0.60
MAX8717ETI+
Soft Switching PWM Controllers Dual Power-Supply C ...
Maxim Integrated
1: $10.92
TCE1210-900-2P
EMI Filter Beads, Chokes & Arrays 90ohms @ 100MHz ...
TDK
1: $1.47
045036006200862+
Memory Card Connectors 6P SIM CARD W/BOSS W/O LOCK
AVX
1: $5.22
SI4800BDY-T1-E3
MOSFET 30V 9A 2.5W
Vishay/Siliconix
1: $0.76
MAX8731AETI+
Battery Management SMBus Level 2 Battery Charger
Maxim Integrated
1: $15.83
MCP6001RT-I/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Microchip Technology
1: $0.26
PCA9306DCTT
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $1.72
FH12-36S-0.5SV(55)
FFC & FPC Connectors 0.5MM 36 POS V VERT SMT GOLD
Hirose Connector
1: $3.22
TSL2561T
Light to Digital Converters Light to Digital with ...
ams
1: $2.78
TSL2550D
Ambient Light Sensors Ambient Light Sensor SMBus
ams
1: $3.01
MAX8632ETI+
PMIC Solutions DDR Power-Supply Solution
Maxim Integrated
1: $7.44
10056265-122ABTLF
Memory Card Connectors 26P HOST CONNECTOR
FCI
1: $2.02


This product is also available in:
139978628