|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TSL1402R
Manufacturer Part #:

TSL1402R

Manufacturer:

Description:
Light To Frequency & Light To Voltage Linear Sensor 400 DPI
Mouser Online Catalog Page 194, Mouser Online Catalog
PDF Page 194, PDF Catalog Page
TSL1402R Datasheet TSL1402R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Brand: ams
Product: Light to Voltage Converters
Responsivity: 35 V/(uJ/cm2)
Peak Wavelength: 640 nm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Maximum Frequency: 8 MHz
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Operating Supply Current: 9 mA
Packaging: Tube
Factory Pack Quantity: 25
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,570
A000067 Development Boards & Kits - AVR 847
TCS3414CS Light to Digital Converters 8,334
TSL1401CL Light To Frequency & Light To Voltage 2,850
TSL1406R Light To Frequency & Light To Voltage 601
1N5819HW-7-F Schottky Diodes & Rectifiers 124,930
TRM-868-EUR RF Modules 131
LM35DZ/NOPB Board Mount Temperature Sensors 19,253
TSL202R Light To Frequency & Light To Voltage 176
TSL1410R Light To Frequency & Light To Voltage 44
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.11
5:
$13.60
10:
$12.96
25:
$11.87
50:
$11.01
100:
$10.85
250:
$9.90
500:
$9.27
$8.53

To add to a project, please Log In.

121159121 115506145 146259450 142336017 195346910 179002910