Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TSL1401CS
Manufacturer Part #:

TSL1401CS-LF

Manufacturer:

Description:
Optical Sensors - Light To Frequency & Light To Voltage Linear Sensor Array 400dpi 128pix
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Brand: ams
Peak Wavelength: 1000 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SMD-8
Packaging: Reel
Factory Pack Quantity: 2800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


142336017