Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TSL13S-LF
Manufacturer Part #:

TSL13S-LF

Manufacturer:

Description:
Light To Frequency & Light To Voltage Light to Voltage Converter
Mouser Online Catalog Page 204, Mouser Online Catalog
PDF Page 204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Brand: ams
Product: Light to Voltage Converters
Responsivity: 64 mV/(uW/cm2)
Operating Supply Voltage: 2.7 V to 5.5 V
Peak Wavelength: 640 nm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: Side Looker
Packaging: Bulk
Factory Pack Quantity: 500
Supply Current: 1.1 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 2270R Ambient Light Sensors 3,550
FCPF4300N80Z MOSFET 967
TPS92410EVM-002 LED Lighting Development Tools 3
TCS3104FN Light To Frequency & Light To Voltage 3,480
TSL235R-LF Light To Frequency & Light To Voltage 1,961
LZ9-J0GW00-0230 High Power LEDs - White 92
TSL14S-LF Light To Frequency & Light To Voltage 902
TSL12S-LF Light To Frequency & Light To Voltage 636
TSL250R-LF Light To Frequency & Light To Voltage 131
Real Time Availability
Stock:
281 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.54
  10: $1.23
  100: $0.946
  500: $0.836
  1,000: $0.66
  2,000: $0.616
  5,000: $0.587
  10,000: $0.573

To add to a project, please Log In.


121159121 115506145 142336017 195346910 146259450 179002910