|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-TMD2772EVM
Manufacturer Part #:

TMD2772EVM

Manufacturer:

Description:
Optical Sensors - Development Tools Ambient Light Sensor Optical Module EVM
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 336, Mouser Online Catalog
PDF Page 336, PDF Catalog Page
TMD2772EVM Datasheet TMD2772EVM Datasheet
Share |
Manufacturer: ams
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Systems
Type: Ambient Light, Proximity Sensors
Tool Is For Evaluation Of: TMD2772
Operating Supply Voltage: 5 V
Brand: ams
Interface Type: I2C, USB
Packaging: Bulk
Series: TMD2772
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,808
760390012 Transformers Audio & Signal 111
104238-0210 Lighting Connectors 18,369
T 3638 009 Circular DIN Connectors 44
ATSAM4L-XPRO Development Boards & Kits - ARM 10
T 3635 005 Circular DIN Connectors 29
CRCW12064K75FKEA Thick Film Resistors - SMD 31,943
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$200.00

To add to a project, please Log In.

165616969 121159121 146259450 153566726 179002910 192564755 197847692 115506145 142336017 147914401 195346910