|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-TMD27723
Manufacturer Part #:

TMD27723

Manufacturer:

Description:
Ambient Light Sensors Ambient Light Sensor Optical Module 1.8V
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 336, Mouser Online Catalog
PDF Page 336, PDF Catalog Page
TMD27723 Datasheet TMD27723 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Package / Case: Module SMD-8
Mounting Style: SMD/SMT
Peak Wavelength: 850 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.6 V to 3.6 V
Series: TMD27723
Packaging: Reel
Brand: ams
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
OPT3001EVM Optical Sensor Development Tools 17
TCS34907FN Light to Digital Converters 353
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,104
MAX44009EDT+T Ambient Light Sensors 18,114
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,988
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,469
Real Time Availability
Stock:
2,332 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.56
10:
$2.31
25:
$2.07
100:
$1.86
250:
$1.65
500:
$1.44
$1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165616969 140280707 121159121 123035900 146259450 179002910 197847692 115506145 142336017 147914401 195346910