Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TCS3414EVM2
Manufacturer Part #:

TCS3414EVM2

Manufacturer:

Description: Optical Sensor Development Tools Evaluation Module TCS3404/TCS3414
Lifecycle: New At Mouser
 
Share |
Manufacturer: ams
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $187.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
AT86RF233-ZU
RF Transceiver 2.4GHz ZigBee Transceiver
Atmel
1: $4.73
MAX8808XETA+T
Battery Management 1A Linear Li+ Battery Charger
Maxim Integrated
1: $3.57
TCS34717FN
Light to Digital Converters TRI Color Sensor LTD H ...
ams
1: $2.55
EP2-3N1ST
Automotive Relays 1 FORM CX2 SEPARATE
NEC
1: $3.93
045401.5MR
Fuses 125V 1.5A Slo-Blo
Littelfuse
1: $1.24
DF04S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
MCBSTM32F400UME
Development Boards & Kits - ARM EVAL BOARD FOR STM ...
Keil Tools
1: $425.00
SS24
Schottky Diodes & Rectifiers 2a/40V Schottky
Fairchild Semiconductor
1: $0.26
1RWHT
Switch Accessories 9 X 5 MM RND CAP WH
E-Switch
1: $0.22
74HC1G08GV,125
Logic Gates SINGLE 2-INPUT AND GATE
NXP Semiconductors
1: $0.34
LFB212G45SG8A127
Signal Conditioning CHIP BAND PASS FILTE
Murata Electronics
1: $0.47
KA78R33CTU
Low Dropout Regulators - LDO 1A Fixed 3.3V LDO
Fairchild Semiconductor
1: $0.87
HHM1520A2
Signal Conditioning XFMR Balun RF 2.4GHz WLAN & Bl ...
TDK
1: $1.55
5437
Test Clips SOIC CLIP 28 PIN
Pomona Electronics
1: $26.01
KST2907AMTF
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.07
TC620CCPA
Board Mount Temperature Sensors Int Sensor C Opt.
Microchip Technology
1: $1.30
AT24C64B-10PU-2.7
EEPROM 10MS 8 IND TEMP 2.7V
Atmel
1: $0.86
KA378R33TU
Low Dropout Regulators - LDO 3a Fixed 3.3V LDO
Fairchild Semiconductor
1: $1.23


000000001