Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TCS3414CS
Manufacturer Part #:

TCS3414CS

Manufacturer:

Description: Optical Sensors - Light to Digital Converters TriColor Sensor RGB, Clear Ch
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light to Digital Converters
RoHS: RoHS Compliant Details
Peak Wavelength: 470 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Chipscale-6
Packaging: Reel
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Factory Pack Quantity: 3500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,285 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.32
  10: $3.47
  100: $2.86
  500: $2.56
  1,000: $2.16
  2,000: $2.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $2.06
  5,000: $2.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
SST25VF016B-50-4C-S2AF
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.32
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
TCS34717FN
Light to Digital Converters TRI Color Sensor LTD H ...
ams
1: $2.55
GRM319R61A106KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.68
TPS61097-33DBVT
DC/DC Switching Converters 100mA DC/DC Cnvrtr w/ L ...
Texas Instruments
1: $2.18
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1553BBKBAT
Enclosures, Boxes, & Cases 4.62 x 3.11 x 0.95 HAND ...
Hammond Manufacturing
1: $9.23
292303-5
USB Connectors TYPE A R/A RCPT ASSY THRU HOLE
TE Connectivity / AMP
1: $1.35
TCS3210D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
ADJD-S311-CR999
Image Sensors & Color Sensors RGB Color Sensor
Avago Technologies
1: $3.00
B82422H1103K
Fixed Inductors 10uH 500mA 10% 3.2x2.5mm SMD
EPCOS
1: $0.70
CR1206-JW-103ELF
Thick Film Resistors - SMD 10K 5%
Bourns
1: $0.05
TCS3104FN
Light To Frequency & Light To Voltage TRI Color Se ...
ams
1: $1.65
TCS3103FN
Light To Frequency & Light To Voltage TRI Color Se ...
ams
1: $1.65


This product is also available in:
000000001