Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-PC404A-1401R
Manufacturer Part #:

PC404A-1401R

Manufacturer:

Description:
Optical Sensor Development Tools Evaluation Module TSL1401
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensor Development Tools
RoHS: No
Brand: ams
Tool Is For Evaluation Of: TSL201, TSL202, TSL208, TSL1401, TSL1402, TSL1406, TSL1410, TSL1301
Description/Function: Linear Sensor Array
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Evaluation Kit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


142336017