Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-N40P107
Manufacturer Part #:

N40P107

Manufacturer:

Description:
Magnetic Sensor Modules Single module (w/o IC, w/ push button)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Magnetic Sensor Modules
RoHS: RoHS Compliant Details
Product Type: Miniature Joystick Module
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Dimensions: 12.6 mm x 12.5 mm x 2.35 mm
Brand: ams
Minimum Operating Temperature: - 20 C
Output Type: I2C
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8C4247LQI-BL483 ARM Microcontrollers - MCU 482
ABS07-32.768KHZ-7-T Crystals 71,635
nRF51822-QFAB-R7 RF System on a Chip - SoC 4,499
47346-1001 USB Connectors 13,515
TPS62120DCNR Voltage Regulators - Switching Regulators 5,231
EVQ-PUC02K Tactile Switches 4,191
HSMC-C120 Standard LEDs - SMD 2,754
BAS16LP-7 Diodes - General Purpose, Power, Switching 4,582
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.38
  10: $3.52
  100: $2.89
  500: $2.59
  1,000: $2.19
  2,000: $2.08
  5,000: $2.04

To add to a project, please Log In.

192564755 153566726