|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS8510COPPERSHUN
Manufacturer Part #:

AS8510 Copper Shunt Mini Board

Manufacturer:

Description:
Current Sensor Development Tools AS8510 Ref Design 40A and 60A BMS
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Current Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Current Sensors
Tool Is For Evaluation Of: AS8510
Operating Supply Voltage: 3.3 V
Brand: ams
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: AS8510
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS8510-ASSM Sensor Interface 656
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.00

To add to a project, please Log In.

187044403 180685276 142336017 153566726 195346910 147914401 192564755 197847692