|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-AS8506-DK-ST
Manufacturer Part #:

AS8506-DK-ST

Manufacturer:

Description:
Power Management IC Development Tools AS8506 Standalone Demo Kit
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,408, Mouser Online Catalog
PDF Page 2,408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Kits
Type: Battery Management
Tool Is For Evaluation Of: AS8506
Input Voltage: 5 V
Output Voltage: 5 V
Brand: ams
Description/Function: Standalone Balancer Demo, operate without microcontroller and firmware
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.01
  2: $114.66
  5: $111.38
  10: $108.76
  25: $103.20
  50: $95.01
  100: $90.09
  250: Quote

To add to a project, please Log In.


126455203 131005174 147914401 153566726 192564755 197847692