Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-AS8506-DK-PASS
Manufacturer Part #:

AS8506-DK-PASSIVE

Manufacturer:

Description: Power Management IC Development Tools AS8506 Demokit for Passive Balancing
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,130, Mouser Online Catalog
PDF Page 3,130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Power Management IC Development Tools
Product: Demonstration Kits
Type: Battery Management
Tool Is For Evaluation Of: AS8506
Input Voltage: 5 V
Output Voltage: 5 V
Brand: ams
Description/Function: Passive Balancer
Interface Type: HDMI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $144.51
  2: $139.23
  5: $135.24
  10: $132.07
  25: $125.31
  50: $115.36
  100: $109.40
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
RP78602
Relay Sockets & Hardware PCB TERM RT
TE Connectivity / Schrack
1: $2.98
USB INTERFACE BOARD
Interface Development Tools USB INTERFACE BOARD
ams
1: $218.79
STP80N70F6
MOSFET N-Ch 68V 0.0063Ohm 96A STripFET VI
STMicroelectronics
1: $1.64


153566726 197847692 147914401 192564755 126455203 131005174