Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-AS8506-DK-ACTIVE
Manufacturer Part #:

AS8506-DK-ACTIVE

Manufacturer:

Description:
Power Management IC Development Tools AS8506 Demokit for Active Balancing
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,130, Mouser Online Catalog
PDF Page 3,130, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ams
Product Category: Power Management IC Development Tools
Product: Demonstration Kits
Type: Battery Management
Tool Is For Evaluation Of: AS8506
Input Voltage: 5 V
Output Voltage: 5 V
Brand: ams
Description/Function: Active Balancer
Interface Type: HDMI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB INTERFACE BOARD Interface Development Tools 6
UV5TZ-390-15 Standard LEDs - Through Hole 321
NTPA7160LBMB0 Inrush Current Limiters 773
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $144.51
  2: $139.23
  5: $135.24
  10: $132.07
  25: $125.31
  50: $115.36
  100: $109.40
  250: Quote

To add to a project, please Log In.


126455203 131005174 153566726 192564755 197847692 147914401