Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-AS5304A-ATSU
Manufacturer Part #:

AS5304A-ATSU

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors Linear incremental position sensor
Mouser Online Catalog Page 339, Mouser Online Catalog
PDF Page 339, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Linear Hall-Effect Sensor IC
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 25 mA to 35 mA
Maximum Output Current: 14 mA
Release Point Min/Max (Brp): 5 mT to 60 mT
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Brand: ams
Packaging: Tube
Factory Pack Quantity: 74
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
714 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.00
  10: $7.39
  100: $6.67
  250: $6.13
  500: $5.59
  1,000: $4.86
  2,000: $4.80
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS5161-HSOM
Board Mount Hall Effect / Magnetic Sensors 12-Bit ...
ams
1: $6.96
AS5304 AB
Magnetic Sensor Development Tools AS5304 Adapterbo ...
ams
1: $15.00
EVAL-AD7903SDZ
Data Conversion IC Development Tools EVALUATION BO ...
Analog Devices
1: $106.91
C1005X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.15
ISO1050DUBR
Digital Isolators Iso 5V CAN Xcvr
Texas Instruments
1: $4.79
BCAP0050 P270 T01
Supercapacitors / Ultracapacitors RADIAL 2.7V 50F
Maxwell Technologies
1: $6.43
0443167251
Ferrite Clamp On Cores BB Freq 43&44 Mat 285Ohm @2 ...
Fair-Rite
1: $2.00
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
T491X226K050AT
Tantalum Capacitors - Solid SMD 50volts 22uF 10%
Kemet
1: $5.81
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.18
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $12.51
BNX024H01B
EMI Network Filter 50volt 15A 100M ohm EMI Suppres ...
Murata Electronics
1: $6.26
1734354-1
D-Sub Standard Connectors HD20 9P 318 RA RCPT AU F ...
TE Connectivity / AMP
1: $1.57
TPS51200DRCT
LDO Voltage Regulators Sink/Source DDR Term Regula ...
Texas Instruments
1: $2.59
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.10
30R600UF
Resettable Fuses - PPTC 30V POLYFUSE 6A RADIAL LEA ...
Littelfuse
1: $0.70
DG2706DN-T1-E4
Analog Switch ICs Quad SPDT Hi-Speed Low Voltage
Vishay Semiconductors
1: $1.20
MP2467DN-LF
Voltage Regulators - Switching Regulators 2.5A 36V ...
Monolithic Power Systems (MPS)
1: $2.25
NTCLE413E2103H400
Thermistors - NTC 10kohms 3% 50mm 30AWG
Vishay / BC Components
1: $0.98
HIP4082IBZ
Gate Drivers 80V H BRDG FET DRVR
Intersil
1: $4.34


189934976 146853224 154110775 197847692 142336017 147914401 195346910 103166843 118826730 173029875 102696061 164081365 168107694