|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS5161-HSOP
Manufacturer Part #:

AS5161-HSOP

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 12-bit rotary position sensor
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetic Angle Position Sensor
Operating Supply Current: 10 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Operating Supply Voltage: 5 V
Brand: ams
Minimum Operating Temperature: - 40 C
Output Voltage: 20 V
Packaging: Reel
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KMZ60,115 Board Mount Hall Effect / Magnetic Sensors 1,434
BQ24133RGYT Battery Management 284
CSD87312Q3E MOSFET 3,304
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ams

Manufacturer Part #:
Description:
Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Sensor PWM OverVolt
Lifecycle:
New Product: New from this manufacturer.

148323199 142336017