Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-AS5161-HSOM
Manufacturer Part #:

AS5161-HSOM

Manufacturer:

Description: Encoders 12-Bit Rotary Pos Sensor PWM OverVolt
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Encoders
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Product: Magnetic Encoders
Type: Absolute
Resolution: 16384 PPR
Number of Detents: No Detent
Termination Style: SMD/SMT
Output: Digital
Shaft Type: No Shaft
With Switch: No Switch
Supply Voltage: 5 V
Brand: ams
Operating Temperature Range: - 40 C to + 150 C
Packaging: Reel
Series: AS5161-HSOM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
463 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.96
  10: $5.71
  100: $5.16
  250: $4.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $4.32
  1,000: $3.76
  2,000: $3.71
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AD22151YRZ
Board Mount Hall Effect / Magnetic Sensors IC Line ...
Analog Devices
1: $6.17
AEAT-6600-T16
Board Mount Hall Effect / Magnetic Sensors Magneti ...
Avago Technologies
1: $7.53
AS5040-ASST
Encoders 10Bit Rotary Sensor w/Digital Interface
ams
1: $9.82
ATSAM3SD8BA-AU
ARM Microcontrollers - MCU LQFP,Grn, IT, MRL A
Atmel
1: $9.66
PEL12T-4225S-S1024
Encoders Red Blue/Green LED Push Switch Knurled
Bourns
1: $5.41
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $2.96
SS39ET
Board Mount Hall Effect / Magnetic Sensors Linear ...
Honeywell
1: $1.25
MIKROE-1385
Development Boards & Kits - AVR EASY AVR V7 DEVELO ...
mikroElektronika
1: $148.95
AS5132-HSST-500
Board Mount Hall Effect / Magnetic Sensors 8.5-bit ...
ams
1: $5.50
HEDS-5120#A06
Encoders 2 Channel 500CPR
Avago Technologies
1: $19.00
MMBT4403LT1G
Transistors Bipolar - BJT 600mA 40V PNP
ON Semiconductor
1: $0.11
PIC16F1825-I/SL
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.52
XPCW1001000AR-K
WiFi / 802.11 Development Tools xPico Wi-Fi Shield ...
Lantronix
1: $55.31


This product is also available in:
139969205 148323199 189371948 190353860 161858062 128842034 129527177 165583196 142336017 195346910