|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS5145H-HSSM
Manufacturer Part #:

AS5145H-HSSM

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 12-Bit Programmable Magnetic Rotary Enc
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 336, Mouser Online Catalog
PDF Page 336, PDF Catalog Page
AS5145H-HSSM Datasheet AS5145H-HSSM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Absolute Encoders
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Brand: ams
Packaging: Reel
Product: Magnetic Encoders
Resolution: 4096 PPR
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,505
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 743
C2012X5R1V106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,326
L6234PD Motor / Motion / Ignition Controllers & Drivers 321
5555163-1 Modular Connectors / Ethernet Connectors 6,827
JMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,302
ETS Soldering Irons 53
22-23-2051 Headers & Wire Housings 18,109
GRM188R70J105KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,209
Real Time Availability
Stock:
668 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$10.13
5:
$9.77
10:
$9.30
25:
$8.52
50:
$7.91
100:
$7.79
250:
$7.11
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$6.66
$6.13

To add to a project, please Log In.

178471478 101304784 147914401 142336017 164081365 195346910 197847692