|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS5140H-ASST-500
Manufacturer Part #:

AS5140H-ASST-500

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 10-bit rotary position sensor
Mouser Online Catalog Page 336, Mouser Online Catalog
PDF Page 336, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Absolute Encoders
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Brand: ams
Output: Quadrature
Packaging: Reel
Product: Magnetic Encoders
Resolution: 512 PPR
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60G106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 256,023
PIC16F628A-I/SO 8-bit Microcontrollers - MCU 3,962
GRM033R60J105MEA2D Multilayer Ceramic Capacitors MLCC - SMD/SMT 315,421
TLV3491AIDBVR Analog Comparators 4,764
SRR1210-151M Fixed Inductors 8,372
BC857BS,115 Bipolar Transistors - BJT 40,595
SFH6156-4T Transistor Output Optocouplers 5,989
CMKBR-6F Bridge Rectifiers 2,922
59453-041110EDHLF FFC & FPC Connectors 9,478
LMK063BJ104KP-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 430,845
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.08
10:
$8.27
100:
$7.46
250:
$6.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$6.25
$5.45
$5.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


154110775 164081365 197847692 142336017 147914401 195346910