|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS3993-QFRADON
Manufacturer Part #:

AS3993-QF_DK_R RADON

Manufacturer:

Description:
RFID Transponder Tools Demo Kit Radon EPC Class1 32dBm Kit
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Demonstration Kits
For Use With: AS3993
Tool Is For Evaluation Of: AS3993
Operating Supply Voltage: 5 V
Brand: ams
Description/Function: Demo kit for RFID Reader with external PA delivering up to 32 dBm
Frequency: 900 MHz
Interface Type: SPI, USB
Packaging: Bulk
Series: AS3993
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS3993-QF_DK_R FERMI RFID Transponder Tools 12
135101-02-72.00 RF Cable Assemblies 146
SL900A-DK-STQFN16 RFID Transponder Tools 40
SL900A-AQFM RFID Transponders 209
OM6274 Interface Development Tools 5
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,062.50

To add to a project, please Log In.

148064858 153566726 192564755 197847692 111368638 147914401